833-080-541-808

Heilind Number:EDA833-080-541-808
Manufacturer:EDAC
Manufacturer Number:833-080-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-541-808

Detailed Description

Upgrade your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 80 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise positioning on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections in your projects. Upgrade your connectivity game with this essential component.