833-080-542-208

Heilind Number:EDA833-080-542-208
Manufacturer:EDAC
Manufacturer Number:833-080-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-542-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant Green color, this connector not only adds a pop of visual interest but also ensures easy identification on your board. With a durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers efficient and secure connections for up to 80 positions. Its straight mount orientation and .2-inch row spacing allow for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in various conditions. Upgrade your connectivity solutions with this essential component.