833-080-542-212

Heilind Number:EDA833-080-542-212
Manufacturer:EDAC
Manufacturer Number:833-080-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its two rows of 80 positions offer ample space for efficient data transmission. Crafted with precision, the connector features Copper Alloy contacts for reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this green-colored connector for all your connectivity needs.