833-080-542-802

Heilind Number:EDA833-080-542-802
Manufacturer:EDAC
Manufacturer Number:833-080-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-542-802

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted with precision and durability in mind, this connector boasts a vibrant green color and is designed for a 3A amperage rating, making it ideal for various applications. Its housing material, UL 94V-0 Thermoplastic Polyester, ensures both safety and reliability. With two rows of copper alloy contacts featuring a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across 80 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential connector for seamless board-to-board PCB connections in your electronic projects.