833-080-542-803

Heilind Number:EDA833-080-542-803
Manufacturer:EDAC
Manufacturer Number:833-080-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-542-803

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, it features a vibrant green color and boasts a high amperage rating of 3A, ensuring reliable power transmission. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees exceptional safety and performance. With two rows of 80 positions each, this connector offers ample connectivity options for your circuit boards. The copper alloy contact material and a pitch of .156 inches guarantee optimal signal transmission. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly arsenal. Trust in its quality and efficiency to elevate your electronic projects to the next level.