833-080-544-201

Heilind Number:EDA833-080-544-201
Manufacturer:EDAC
Manufacturer Number:833-080-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-201

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in operation. With two rows of copper alloy contacts, it offers a total of 80 positions with a pitch of .156 inches, ideal for secure and precise connections. The straight mount orientation and .2-inch row spacing make installation a breeze, while an amperage rating of 3A guarantees optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore seamless board-to-board connectivity with this essential component.