833-080-544-202

Heilind Number:EDA833-080-544-202
Manufacturer:EDAC
Manufacturer Number:833-080-544-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it efficiently powers your circuit. The two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide seamless integration with your board. Offering 80 positions for versatile connectivity, this straight-mount connector is perfect for a wide range of applications. Its robust construction and wide operating temperature range of -40 to 105 °C make it ideal for industrial use. Upgrade your setup with this essential component for seamless data transmission and power supply within your system.