833-080-544-203

Heilind Number:EDA833-080-544-203
Manufacturer:EDAC
Manufacturer Number:833-080-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green hue that not only adds a pop of color but also ensures easy identification during installation. Boasting a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, it facilitates seamless data transfer and power distribution. The .156-inch pitch and .2-inch row spacing, along with 80 available positions, provide ample room for secure and efficient PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component in your electronic assembly projects. Trust in this Card Edge Connector for optimal signal integrity and performance.