833-080-544-207

Heilind Number:EDA833-080-544-207
Manufacturer:EDAC
Manufacturer Number:833-080-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-207

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. Built to withstand demanding environments, its UL 94V-0 Thermoplastic Polyester housing material provides durability and safety. With two rows of contacts made of Copper Alloy, it guarantees efficient power transmission at a rated amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 80 positions offer ample connectivity options. Designed for seamless integration, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.