833-080-544-212

Heilind Number:EDA833-080-544-212
Manufacturer:EDAC
Manufacturer Number:833-080-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and functionality in mind, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a vibrant green color, it adds a touch of visual appeal to your PCB layout. The 80 positions, arranged in 2 rows, provide ample connections for seamless data transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether for industrial or commercial use, this connector is built to withstand harsh conditions, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for secure attachment, making it an essential component in your electronic assembly projects. Elevate your connectivity game with this top-tier Card Edge Connector.