833-080-544-802

Heilind Number:EDA833-080-544-802
Manufacturer:EDAC
Manufacturer Number:833-080-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-802

Detailed Description

Enhance connectivity with our robust Card Edge Connector in vibrant Green. Engineered for high-performance applications, this connector boasts a reliable amperage of 3 A and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer seamless board-to-board connectivity with 80 positions available. Designed for straightforward mounting with a straight orientation, it ensures easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Elevate your connectivity solutions with this essential component.