833-080-544-807

Heilind Number:EDA833-080-544-807
Manufacturer:EDAC
Manufacturer Number:833-080-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-807

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, designed for seamless integration within your PCB setup. Boasting a vibrant Green color, it not only adds a pop of visual appeal but also offers reliability in power delivery, with a sturdy amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures both durability and safety. Featuring two rows of robust Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates up to 80 positions for versatile connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance even in demanding environments. Perfect for applications in various industries, this Card Edge Connector is a must-have for seamless board-to-board connections.