833-080-544-808

Heilind Number:EDA833-080-544-808
Manufacturer:EDAC
Manufacturer Number:833-080-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transfer, it features two rows with a total of 80 positions, ensuring reliable connections for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only provides durability but also complies with stringent safety standards. Each contact is crafted from Copper Alloy, offering excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration into your board layout. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.