833-080-544-812

Heilind Number:EDA833-080-544-812
Manufacturer:EDAC
Manufacturer Number:833-080-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-544-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and boasting a robust UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in challenging environments. With two rows of Copper Alloy contacts capable of handling up to 3 A of current, this connector offers exceptional power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 80 available positions allow for versatile board-to-board connections. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.