833-080-555-203

Heilind Number:EDA833-080-555-203
Manufacturer:EDAC
Manufacturer Number:833-080-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-555-203

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable performance. With a robust amperage rating of 3 A, you can power up your devices with confidence. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material offers exceptional fire resistance for added safety. Featuring two rows and 80 positions, it allows for efficient signal transmission across your circuit board. The copper alloy contact material guarantees a secure and stable connection, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications in various industries.Upgrade your PCB assembly with this high-quality connector.