833-080-555-208

Heilind Number:EDA833-080-555-208
Manufacturer:EDAC
Manufacturer Number:833-080-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-555-208

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector, designed for optimal performance in demanding environments. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation under a wide temperature range from -40 to 105°C. The two-row configuration with 80 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient power transmission with a 3A amperage rating. With a pitch of .156 inches and a row spacing of .2 inches, it facilitates secure board-to-board connections. Its straight mount orientation further streamlines installation, making it a seamless addition to your electronic assemblies. Upgrade your connectivity solutions with this high-quality connector, a must-have for any project requiring dependable performance.