833-080-555-807

Heilind Number:EDA833-080-555-807
Manufacturer:EDAC
Manufacturer Number:833-080-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-555-807

Detailed Description

Enhance your circuit board connections with this meticulously designed Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it not only ensures reliable performance but also adds a touch of visual appeal. With a double-row configuration and 80 positions, this connector offers ample connectivity for your PCB setups. The Copper Alloy contacts guarantee efficient power transfer, rated for up to 3 A. At a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environmental conditions. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.