833-080-555-808

Heilind Number:EDA833-080-555-808
Manufacturer:EDAC
Manufacturer Number:833-080-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-555-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration between boards. Featuring a vibrant green color, this connector offers a sleek and visually appealing touch to your electronic setup. With a high amperage rating of 3A, it ensures reliable power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Equipped with two rows and 80 positions, it allows for efficient signal transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C.Upgrade your connectivity with this essential component.