833-080-555-812

Heilind Number:EDA833-080-555-812
Manufacturer:EDAC
Manufacturer Number:833-080-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-555-812

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color adds a touch of visual appeal, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With two rows of 80 positions each, this connector offers ample connectivity for your devices. The copper alloy contacts guarantee reliable power transmission, with a low amperage of 3A perfect for various applications. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.