833-080-556-202

Heilind Number:EDA833-080-556-202
Manufacturer:EDAC
Manufacturer Number:833-080-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-556-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it adds a touch of visual distinction while offering exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 80 positions, it facilitates efficient signal transmission. Crafted from Copper Alloy, the contacts provide optimal conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise alignment on the PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications in the Products, Connectors, and Board To Board PCB Connectors categories, this connector is a must-have for any electronic project. Elevate your connectivity solutions with this high-quality component.