833-080-556-203

Heilind Number:EDA833-080-556-203
Manufacturer:EDAC
Manufacturer Number:833-080-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-556-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a must-have for seamless electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With two rows of copper alloy contacts, each at a pitch of .156 inches and a row spacing of .2 inches, it provides 80 positions for efficient signal transmission. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this essential component for your connectivity needs.