833-080-556-207

Heilind Number:EDA833-080-556-207
Manufacturer:EDAC
Manufacturer Number:833-080-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-556-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, designed for seamless integration on your circuit boards. Its vibrant Green color not only adds a pop of visual appeal but also signifies its reliability in powering your devices with an amperage of 3 A. Crafted with precision, the connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 80 positions for secure and efficient connectivity. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Ideal for applications in Products, Connectors, and PCB connectors, this Card Edge Connector guarantees superior performance in board-to-board connections.