833-080-556-208

Heilind Number:EDA833-080-556-208
Manufacturer:EDAC
Manufacturer Number:833-080-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. Its vibrant green hue offers easy identification, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With two rows of Copper Alloy contacts, each capable of handling up to 3 A of current, this connector provides seamless power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, accommodating 80 positions for extensive connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether for commercial or industrial use, this straight-mount connector guarantees seamless board-to-board connection, making it a must-have component for your electronic projects.