833-080-556-212

Heilind Number:EDA833-080-556-212
Manufacturer:EDAC
Manufacturer Number:833-080-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts high functionality with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 80 positions, it offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector guarantees stable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in our product to streamline your PCB connections effectively.