833-080-558-203

Heilind Number:EDA833-080-558-203
Manufacturer:EDAC
Manufacturer Number:833-080-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-558-203

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With its copper alloy contact material, it offers secure and efficient power transfer, accommodating an amperage of 3A. The .156-inch pitch and .2-inch row spacing enable seamless integration, with 80 positions available for versatile connection options. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Ideal for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects.