833-080-558-204

Heilind Number:EDA833-080-558-204
Manufacturer:EDAC
Manufacturer Number:833-080-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-558-204

Detailed Description

Enhance connectivity in your electronic projects with this two-row Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while ensuring reliable performance. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Each of its 80 positions offers a secure connection, perfect for high-density PCB applications. The right-angle mount orientation allows for seamless integration into your designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient board-to-board connections in your projects.