833-080-558-802

Heilind Number:EDA833-080-558-802
Manufacturer:EDAC
Manufacturer Number:833-080-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-558-802

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for maximum performance and durability. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable power delivery with an amperage rating of 3A. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, allow for seamless integration with your circuit boards. With a total of 80 positions, it offers ample connectivity options. The right-angle mount orientation enhances versatility in installation, while its robust construction enables operation in a wide temperature range from -40 to 105 °C. Perfect for demanding applications in various industries, this Card Edge Connector is a essential component for your electronics projects.