833-080-558-803

Heilind Number:EDA833-080-558-803
Manufacturer:EDAC
Manufacturer Number:833-080-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-558-803

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Its vibrant green hue not only adds a pop of color to your setup but also signifies its efficiency. Designed for seamless integration, this connector features a UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of contacts made of Copper Alloy, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 80 positions, allow for precise and secure connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various settings. Perfect for PCB applications, this connector is a must-have for any electronics enthusiast or professional.