833-080-558-804

Heilind Number:EDA833-080-558-804
Manufacturer:EDAC
Manufacturer Number:833-080-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-558-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue and ultra-durable housing crafted from UL 94V-0 Thermoplastic Polyester. Boasting a double-row layout with 80 positions, it ensures optimal performance for your electronic assemblies. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust amperage rating of 3 A and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it a must-have in your connector arsenal. Elevate your PCB design with this essential component, ensuring seamless board-to-board connectivity with uncompromising quality and efficiency.