833-080-558-807

Heilind Number:EDA833-080-558-807
Manufacturer:EDAC
Manufacturer Number:833-080-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-558-807

Detailed Description

Enhance connectivity within your devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a dual-row configuration and a total of 80 positions, it offers ample space for multiple connections. Crafted from high-quality Copper Alloy, each contact guarantees efficient power transmission with a 3 A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Explore the versatility and performance of this essential component, perfect for board-to-board connections in your electronic designs.