833-080-558-812

Heilind Number:EDA833-080-558-812
Manufacturer:EDAC
Manufacturer Number:833-080-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for efficient power transmission, this connector boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for optimal performance. With two rows of copper alloy contacts, each spaced at .156 inches, it offers seamless integration for your electronic devices. The right-angle mount orientation and 80 positions ensure easy assembly, while the wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.