833-080-559-201

Heilind Number:EDA833-080-559-201
Manufacturer:EDAC
Manufacturer Number:833-080-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a vibrant Green color and boasts a durable housing made from UL 94V-0 Thermoplastic Polyester. With two rows and 80 positions, it provides ample connectivity options for your circuit board. The Copper Alloy contacts ensure reliable and efficient power transmission, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Opt for this Right Angle mount connector and experience seamless and secure board-to-board connections. Suitable for a diverse range of industries, it's a must-have component for your electronic projects. Elevate your connectivity solutions with our premium Card Edge Connector.