833-080-559-203

Heilind Number:EDA833-080-559-203
Manufacturer:EDAC
Manufacturer Number:833-080-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek green design not only adds a pop of color but also ensures easy identification on your board. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable and safe operation. Featuring two rows of 80 copper alloy contacts with a .156-inch pitch, this connector offers seamless data transfer. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.