833-080-559-207

Heilind Number:EDA833-080-559-207
Manufacturer:EDAC
Manufacturer Number:833-080-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of 80 copper alloy contact positions, this connector offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal signal flow, while the right-angle mount orientation allows for convenient board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line Card Edge Connector.