833-080-559-212

Heilind Number:EDA833-080-559-212
Manufacturer:EDAC
Manufacturer Number:833-080-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 80 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Its Right Angle mount orientation allows for easy installation, making it perfect for various applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees reliable performance even in harsh environments. Upgrade your board-to-board connections with this essential component.