833-080-559-802

Heilind Number:EDA833-080-559-802
Manufacturer:EDAC
Manufacturer Number:833-080-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. With a vibrant green color, this connector not only stands out visually but also offers exceptional functionality, boasting a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a .156-inch pitch and .2-inch row spacing, it provides reliable and efficient data transmission across 80 positions. Its right-angle mount orientation allows convenient installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your connectivity solutions with this essential connector, a must-have in any PCB assembly project.