833-080-559-803

Heilind Number:EDA833-080-559-803
Manufacturer:EDAC
Manufacturer Number:833-080-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power transfer with an amperage of 3 A. With two rows and a pitch of .156 inches, it offers seamless integration onto your board. The right-angle mount orientation and 80 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component for a seamless and efficient electronic connection.