833-080-559-808

Heilind Number:EDA833-080-559-808
Manufacturer:EDAC
Manufacturer Number:833-080-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3 A amperage rating and features durable Copper Alloy contacts for reliable signal transfer. The UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while its two rows of 80 positions offer ample connectivity options. With a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Engineered for versatility, this connector is ideal for right-angle mounting, accommodating various PCB configurations. Operate with confidence in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.