833-080-559-812

Heilind Number:EDA833-080-559-812
Manufacturer:EDAC
Manufacturer Number:833-080-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-559-812

Detailed Description

Enhance connectivity with our durable Card Edge Connector, designed for seamless board-to-board PCB integration. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in various environments. With two rows of 80 copper alloy contacts, it facilitates high-speed data transmission with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for electronic assemblies in demanding applications. Trust in its quality and efficiency to optimize your connectivity solutions.