833-080-560-201

Heilind Number:EDA833-080-560-201
Manufacturer:EDAC
Manufacturer Number:833-080-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable signal transmission across its 80 positions, all set at a .156-inch pitch with .2-inch row spacing. Suitable for straight mounting, its robust construction ensures stability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Perfect for seamless board-to-board connections, this connector is a vital component for your electronic projects.