833-080-560-203

Heilind Number:EDA833-080-560-203
Manufacturer:EDAC
Manufacturer Number:833-080-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in striking green. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a double row configuration, it offers a total of 80 positions for optimal signal transmission. The contact material, made from Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, it enables precise mating with compatible boards. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying environments. Elevate your connectivity solutions with this essential component.