833-080-560-204

Heilind Number:EDA833-080-560-204
Manufacturer:EDAC
Manufacturer Number:833-080-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Featuring a vibrant green color, this connector ensures easy identification and assembly. With a robust UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide reliable and efficient transmission of signals. Supporting up to 80 positions, it offers ample connectivity options for your PCB setup. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Trust in our high-quality connector for your board-to-board PCB connections.