833-080-560-208

Heilind Number:EDA833-080-560-208
Manufacturer:EDAC
Manufacturer Number:833-080-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-208

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-performance copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 80 positions for seamless data transfer. Operating flawlessly even in challenging environments, it withstands temperatures ranging from -40 to 105 °C. Perfect for various applications, this connector is a must-have in any electronic setup. Elevate your connectivity game with this essential component.