833-080-560-802

Heilind Number:EDA833-080-560-802
Manufacturer:EDAC
Manufacturer Number:833-080-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector not only ensures reliable power delivery but also adds a touch of visual appeal to your setup. With a current rating of 3 A, it guarantees efficient power transmission, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing material offers unparalleled durability and safety. The connector's two rows and 80 positions provide ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation facilitates easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Upgrade your electronic assemblies with this essential component, a must-have in any engineer's toolkit.