833-080-560-807

Heilind Number:EDA833-080-560-807
Manufacturer:EDAC
Manufacturer Number:833-080-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector boasts two rows with a total of 80 positions, providing ample connectivity options for your circuit board. Operating seamlessly in a straight mount orientation, it offers a pitch of .156 inches and row spacing of .2 inches, catering to efficient signal transmission. Engineered for versatility, it withstands temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications in various industries. Upgrade your connection solutions with this advanced Card Edge Connector.