833-080-560-808

Heilind Number:EDA833-080-560-808
Manufacturer:EDAC
Manufacturer Number:833-080-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-808

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 contact positions, each crafted from Copper Alloy, it guarantees secure and reliable connectivity. The .156-inch pitch, combined with a .2-inch row spacing, facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Whether you're a DIY enthusiast or a professional, this Straight-mount Card Edge Connector is a versatile solution for all your electronic projects.