833-080-560-812

Heilind Number:EDA833-080-560-812
Manufacturer:EDAC
Manufacturer Number:833-080-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-080-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-080-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of precision-machined Copper Alloy contacts, it guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing accommodate seamless integration, while the 80 positions offer ample connectivity options. Enjoy straightforward installation with the straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our wide range of connectors for all your PCB assembly needs.