833-082-520-201

Heilind Number:EDA833-082-520-201
Manufacturer:EDAC
Manufacturer Number:833-082-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green hue and boasts a high amperage of 3A, ensuring optimal power transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers enhanced signal integrity and stability. Supporting a total of 82 positions, this connector is perfect for high-density PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component, ideal for various industries.