833-082-520-207

Heilind Number:EDA833-082-520-207
Manufacturer:EDAC
Manufacturer Number:833-082-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-520-207

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. With two rows and 82 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material and a pitch of .156 inches ensure reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB connections with this high-quality connector.