833-082-520-212

Heilind Number:EDA833-082-520-212
Manufacturer:EDAC
Manufacturer Number:833-082-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-082-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-082-520-212

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green color not only adds a pop of color but also signifies its durability, thanks to the UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, you can trust in its reliable performance even in high-amperage situations, supporting up to 3 A. Featuring 82 positions with a pitch of .156 inches and row spacing of .2 inches, this connector offers ample connectivity options while ensuring precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in varied environments. Trust in this connector for seamless board-to-board connections in a wide range of applications.